Part Details for NTE4508B by NTE Electronics Inc
Overview of NTE4508B by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE4508B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CMOS High Voltage Dual 4-bit Latch 24-lead DIP RoHS: Compliant |
6 In Stock |
|
$1.9100 / $3.0900 | Buy Now |
DISTI #
NTE4508B
|
TME | IC: digital, 4bit,latch, Ch: 2, IN: 4, CMOS, 3÷18VDC, THT, DIP24, 600uA Min Qty: 1 | 0 |
|
$1.9900 / $2.4200 | RFQ |
|
Master Electronics | CMOS High Voltage Dual 4-bit Latch 24-lead DIP RoHS: Compliant |
6 In Stock |
|
$1.9100 / $3.0900 | Buy Now |
Part Details for NTE4508B
NTE4508B CAD Models
NTE4508B Part Data Attributes
|
NTE4508B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4508B
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T24 | |
Length | 30.98 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 440 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |