Part Details for NTE4511B by NTE Electronics Inc
Overview of NTE4511B by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NTE4511B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4511B-ND
|
DigiKey | IC LATCH/DECODER/DRIVER 16DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$1.5900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | CMOS Bcd-to-seven Segment Latch Decoder/driver 16-lead DIP RoHS: Compliant |
20 In Stock |
|
$1.3100 / $2.1700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | SEVEN SEGMENT DECODER/DRIVER, 4000/14000/40000 SERIES, TRUE OUTPUT, CMOS | 9 |
|
$2.3850 / $3.5775 | Buy Now |
|
Quest Components | SEVEN SEGMENT DECODER/DRIVER, 4000/14000/40000 SERIES, TRUE OUTPUT, CMOS | 6 |
|
$2.5830 / $3.4440 | Buy Now |
|
Master Electronics | CMOS Bcd-to-seven Segment Latch Decoder/driver 16-lead DIP RoHS: Compliant |
20 In Stock |
|
$1.3100 / $2.1700 | Buy Now |
Part Details for NTE4511B
NTE4511B CAD Models
NTE4511B Part Data Attributes
|
NTE4511B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4511B
NTE Electronics Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-XDIP-T16 | |
Length | 22 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1440 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |