Part Details for NTE4511BT by NTE Electronics Inc
Overview of NTE4511BT by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NTE4511BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4511BT-ND
|
DigiKey | IC LATCH/DECODER/DRIVER 16SOIC Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
152 In Stock |
|
$0.8210 / $0.9900 | Buy Now |
DISTI #
NTE4511BT
|
TME | IC: digital, 4bit,BCD to 7-segment,decoder,driver,latch, Ch: 1 Min Qty: 1 | 87 |
|
$0.9500 / $1.1500 | Buy Now |
Part Details for NTE4511BT
NTE4511BT CAD Models
NTE4511BT Part Data Attributes
|
NTE4511BT
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4511BT
NTE Electronics Inc
Seven Segment Decoder/Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1440 ns | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |