NTE5223AK
NTE Electronics Inc
Description: Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional,

Overview of NTE5223AK by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTE5223AK by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5223AK by NTE Electronics Inc

NTE5223AK
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
120 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Want to compare parts?
  1. NTE5223AK
    NTE Electronics Inc
    Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional,
    VS

Alternate Parts for NTE5223AK

This table gives cross-reference parts and alternative options found for NTE5223AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5223AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3008R 120V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC NTE5223AK vs 1N3008R
JANTXV1N3008D Zener Diode, 120V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation NTE5223AK vs JANTXV1N3008D
1N3008COX.160 Zener Diode, 120V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation NTE5223AK vs 1N3008COX.160
JANTX1N3008 Zener Diode, 120V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation NTE5223AK vs JANTX1N3008
JANTXV1N3008B Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc NTE5223AK vs JANTXV1N3008B
JANTXV1N3008RB Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation NTE5223AK vs JANTXV1N3008RB
1N3008BR Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN Microsemi Corporation NTE5223AK vs 1N3008BR
JANTXV1N3008RB Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products NTE5223AK vs JANTXV1N3008RB
1N3008E3 Zener Diode, 120V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation NTE5223AK vs 1N3008E3
1N3008B Zener Diode, 120V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products NTE5223AK vs 1N3008B

Related Parts for NTE5223AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5223AK by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5223AK by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5223AK would you like to use for your alert(s)?
  • Please alert me when NTE5223AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5223AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5223AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5223AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5223AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5223AK by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: