Part Details for NTE5360 by NTE Electronics Inc
Overview of NTE5360 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4723
|
Newark | Silicon Controlled Rectifier,600V V(Drm),35A I(T),to-208Aa Rohs Compliant: Yes |Nte Electronics NTE5360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5360-ND
|
DigiKey | SCR-600V 35A HI SPD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$41.4300 / $49.9200 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 600V 35A High Speed TO-48 Case Igt=180ma RoHS: Compliant |
2 In Stock |
|
$37.3800 / $54.3700 | Buy Now |
DISTI #
65013959
|
Verical | Thyristor SCR 600V 400A 3-Pin TO-48 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$51.2460 / $70.6810 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$26.4000 | Buy Now |
|
Quest Components | 35 A, 800 V, SCR, TO-48 | 4 |
|
$40.3943 | Buy Now |
|
Quest Components | 35 A, 800 V, SCR, TO-48 | 1 |
|
$28.6000 | Buy Now |
|
Quest Components | 35 A, 800 V, SCR, TO-48 | 1 |
|
$51.8000 | Buy Now |
DISTI #
NTE5360
|
TME | Thyristor: stud, 600V, Ifmax: 35A, Igt: 180mA, TO48, screw, Ifsm: 400A Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier- 600V 35A High Speed TO-48 Case Igt=180ma RoHS: Compliant |
2 In Stock |
|
$37.3800 / $54.3700 | Buy Now |
Part Details for NTE5360
NTE5360 CAD Models
NTE5360 Part Data Attributes
|
NTE5360
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5360
NTE Electronics Inc
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 1 Element, TO-48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 180 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 180 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 35000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5360
This table gives cross-reference parts and alternative options found for NTE5360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1845 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-48 | Semitronics Corp | NTE5360 vs 2N1845 |
SPS120 | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Hutson Industries | NTE5360 vs SPS120 |
2N1848 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-48 | Semitronics Corp | NTE5360 vs 2N1848 |
2N1847 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 250V V(DRM), 1 Element, TO-48 | Loras Industries Inc | NTE5360 vs 2N1847 |
2N3653 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 1 Element, TO-48, TO-48, 3 PIN | Advanced Semiconductor Inc | NTE5360 vs 2N3653 |
2N5170 | 20A, 400V, SCR, CASE 263-04, 2 PIN | Motorola Mobility LLC | NTE5360 vs 2N5170 |
C36D | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, | Semitronics Corp | NTE5360 vs C36D |
C385B | Silicon Controlled Rectifier, 392.5A I(T)RMS, 500000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | NTE5360 vs C385B |
NTE5506 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, | NTE Electronics Inc | NTE5360 vs NTE5506 |
SPS420 | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Hutson Industries | NTE5360 vs SPS420 |