Part Details for NTE5369 by NTE Electronics Inc
Overview of NTE5369 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4725
|
Newark | Silicon Controlled Rectifier,1.2Kv V(Drm),125A I(T),to-208Ad |Nte Electronics NTE5369 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 175A I(T)RMS, 125000MA I(T), 1200V V(DRM), 1200V V(RRM), 1 ELEMENT, TO-83 | 1 |
|
$305.8988 | Buy Now |
Part Details for NTE5369
NTE5369 CAD Models
NTE5369 Part Data Attributes
|
NTE5369
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5369
NTE Electronics Inc
Silicon Controlled Rectifier, 175A I(T)RMS, 125000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-83,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-83 | |
JESD-30 Code | O-MUPM-X2 | |
Non-Repetitive Pk On-state Cur | 1400 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 125000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 175 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5369
This table gives cross-reference parts and alternative options found for NTE5369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST083S12PFP2 | Silicon Controlled Rectifier, 135A I(T)RMS, 85000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-208AD, 2 PIN | International Rectifier | NTE5369 vs ST083S12PFP2 |
P080RH12FJO | Silicon Controlled Rectifier, 175A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element | IXYS Corporation | NTE5369 vs P080RH12FJO |