Part Details for NTE54000 by NTE Electronics Inc
Overview of NTE54000 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE54000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9847
|
Newark | Thyristor, Scr, 35A, 200V, To-220, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, Thyristor Case Style:To-220, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Nte Electronics NTE54000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE54000-ND
|
DigiKey | SCR 200V 55A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
337 In Stock |
|
$3.9800 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 200vrm 55A TO-220 Igt=40ma Max Suitable For AC Switching RoHS: Compliant |
34 In Stock |
|
$3.4800 / $5.3200 | Buy Now |
DISTI #
NTE54000
|
TME | Thyristor, 200V, Ifmax: 55A, 35A, Igt: 40mA, TO220, THT, Ifsm: 550A Min Qty: 1 | 15 |
|
$4.5000 / $5.0900 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier- 200vrm 55A TO-220 Igt=40ma Max Suitable For AC Switching RoHS: Compliant |
34 In Stock |
|
$3.4800 / $5.3200 | Buy Now |
Part Details for NTE54000
NTE54000 CAD Models
NTE54000 Part Data Attributes
|
NTE54000
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE54000
NTE Electronics Inc
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |