Part Details for NTE5409 by NTE Electronics Inc
Overview of NTE5409 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5409-ND
|
DigiKey | SCR 400V 4A TO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
99 In Stock |
|
$7.3700 / $8.8800 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier-400vrm 3a TO-5/to-39 Igt=200ua RoHS: Compliant |
11 In Stock |
|
$6.4700 / $9.9500 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4A I(T)RMS, 3000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-5 | 5 |
|
$8.2913 / $11.0550 | Buy Now |
DISTI #
NTE5409
|
TME | Thyristor, 400V, Ifmax: 3A, Igt: 0.2mA, TO5, THT, Ifsm: 40A, 1.2us Min Qty: 1 | 6 |
|
$8.1800 / $9.2600 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier-400vrm 3a TO-5/to-39 Igt=200ua RoHS: Compliant |
11 In Stock |
|
$6.4700 / $9.9500 | Buy Now |
Part Details for NTE5409
NTE5409 CAD Models
NTE5409 Part Data Attributes
|
NTE5409
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5409
NTE Electronics Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 3000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-5,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 3000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for NTE5409
This table gives cross-reference parts and alternative options found for NTE5409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4003M | Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 400V V(DRM), 1 Element, TO-5 | Loras Industries Inc | NTE5409 vs S4003M |