Part Details for NTE5429 by NTE Electronics Inc
Overview of NTE5429 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4753
|
Newark | Scr Thyristor, 7A, 600V, To-5, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:25Ma, Average On State Current:-, On State Rms Current:7A, Thyristor Case Style:To-5, No. Of Pins:3Pins, Holding Current Max:50Ma, Msl:- Rohs Compliant: Yes |Nte Electronics NTE5429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5429-ND
|
DigiKey | SCR 600V 7A TO39 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$9.7900 / $11.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 7A I(T)RMS, 7000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-5 | 2 |
|
$14.6850 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 7A I(T)RMS, 7000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-5 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
NTE5429
|
TME | Thyristor, 600V, Ifmax: 7A, Igt: 25mA, TO39, THT, Ifsm: 80A, 2us Min Qty: 1 | 0 |
|
$10.9000 / $12.3000 | RFQ |
Part Details for NTE5429
NTE5429 CAD Models
NTE5429 Part Data Attributes
|
NTE5429
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5429
NTE Electronics Inc
Silicon Controlled Rectifier, 7A I(T)RMS, 7000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 7000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5429
This table gives cross-reference parts and alternative options found for NTE5429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | NTE5429 vs 2N1874E3 |
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | NTE5429 vs IS212 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | NTE5429 vs 2N879 |
2N1803 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | NTE5429 vs 2N1803 |
S0617BH | 6A, 200V, SCR, TO-220AB | STMicroelectronics | NTE5429 vs S0617BH |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | NTE5429 vs 2N1599 |
2N3669 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN | Advanced Semiconductor Inc | NTE5429 vs 2N3669 |
AD111 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-39, 3 PIN | Microsemi Corporation | NTE5429 vs AD111 |
S1010LS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5429 vs S1010LS3 |
S1010L | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5429 vs S1010L |