Part Details for NTE5470 by NTE Electronics Inc
Overview of NTE5470 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE5470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4765
|
Newark | Silicon Controlled Rectifier,50V V(Drm),5A I(T),to-208Ab |Nte Electronics NTE5470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5470-ND
|
DigiKey | SCR 50V 8A TO64 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$21.1100 / $25.4300 | Buy Now |
DISTI #
NTE5470
|
TME | Thyristor: stud, 50V, Ifmax: 8A, 5A, Igt: 10mA, TO64, screw, Ifsm: 100A Min Qty: 1 | 0 |
|
$24.7000 / $28.0000 | RFQ |
Part Details for NTE5470
NTE5470 CAD Models
NTE5470 Part Data Attributes
|
NTE5470
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5470
NTE Electronics Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-64 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |