Part Details for NTE5522 by NTE Electronics Inc
Overview of NTE5522 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Replaced By NTE5524 |
8 In Stock |
|
$9.6500 / $14.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-48 | 2 |
|
$14.4450 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-48 | 1 |
|
$12.0000 | Buy Now |
|
Master Electronics | Replaced By NTE5524 |
8 In Stock |
|
$9.6500 / $14.0000 | Buy Now |
Part Details for NTE5522
NTE5522 CAD Models
NTE5522 Part Data Attributes
|
NTE5522
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5522
NTE Electronics Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for NTE5522
This table gives cross-reference parts and alternative options found for NTE5522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N683 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM) | Powerex Power Semiconductors | NTE5522 vs 2N683 |
2N683 | 25A, 100V, SCR | Motorola Mobility LLC | NTE5522 vs 2N683 |
JAN2N683 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Defense Logistics Agency | NTE5522 vs JAN2N683 |
16RIA10 | Silicon Controlled Rectifier, 35A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | NTE5522 vs 16RIA10 |
2N683 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | NTE5522 vs 2N683 |
SPS125 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Hutson Industries | NTE5522 vs SPS125 |
2N683PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA | International Rectifier | NTE5522 vs 2N683PBF |
2N683 | Silicon Controlled Rectifier, 25000mA I(T), 100V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Space Power Electronics Inc | NTE5522 vs 2N683 |
16RIA10F | Silicon Controlled Rectifier, 25.12A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA | International Rectifier | NTE5522 vs 16RIA10F |
C234A | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-48 | Loras Industries Inc | NTE5522 vs C234A |