Part Details for NTE5524 by NTE Electronics Inc
Overview of NTE5524 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5524-ND
|
DigiKey | SCR 200V 25A TO48 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
160 In Stock |
|
$16.7700 / $20.2000 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 200vrm 25A TO-48 Igt=40am RoHS: Compliant |
2 In Stock |
|
$15.3000 / $24.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$13.2000 | Buy Now |
|
Quest Components | 1 |
|
$12.1380 | Buy Now | |
|
Quest Components | 5 |
|
$14.3000 | Buy Now | |
DISTI #
NTE5524
|
TME | Thyristor: stud, 200V, Ifmax: 25A, 16A, Igt: 40mA, TO48, screw, 3us Min Qty: 1 | 6 |
|
$18.9000 / $21.4000 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier- 200vrm 25A TO-48 Igt=40am RoHS: Compliant |
2 In Stock |
|
$15.3000 / $24.4000 | Buy Now |
Part Details for NTE5524
NTE5524 CAD Models
NTE5524 Part Data Attributes
|
NTE5524
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5524
NTE Electronics Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5524
This table gives cross-reference parts and alternative options found for NTE5524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N685 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | NTE5524 vs JANTX2N685 |
16RIA20 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | NTE5524 vs 16RIA20 |
C230B | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | NTE5524 vs C230B |
S2025H | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | NTE5524 vs S2025H |
JAN2N685 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | NTE5524 vs JAN2N685 |
2N685 | 25A, 200V, SCR | Motorola Mobility LLC | NTE5524 vs 2N685 |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | International Rectifier | NTE5524 vs 2N685 |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | NTE5524 vs 2N685 |
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | NTE5524 vs 16RIA40 |
C234B | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | NTE5524 vs C234B |