Part Details for NTE5527 by NTE Electronics Inc
Overview of NTE5527 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5527-ND
|
DigiKey | SCR 400V 25A TO48 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$18.4400 / $22.2200 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 400vrm 25A TO-48 Igt=40ma RoHS: Compliant |
10 In Stock |
|
$16.5500 / $24.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-48 | 1 |
|
$17.9790 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 25A I(T)RMS, 25000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-48 | 1 |
|
$20.0000 | Buy Now |
DISTI #
NTE5527
|
TME | Thyristor: stud, 400V, Ifmax: 25A, 16A, Igt: 40mA, TO48, screw, 3us Min Qty: 1 | 0 |
|
$13.8000 / $15.6000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier- 400vrm 25A TO-48 Igt=40ma RoHS: Compliant |
10 In Stock |
|
$16.5500 / $24.0700 | Buy Now |
Part Details for NTE5527
NTE5527 CAD Models
NTE5527 Part Data Attributes
|
NTE5527
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5527
NTE Electronics Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |