Part Details for NTE5529 by NTE Electronics Inc
Overview of NTE5529 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5529-ND
|
DigiKey | SCR 600V 25A TO48 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
64 In Stock |
|
$20.7900 / $25.0500 | Buy Now |
DISTI #
70215216
|
RS | SILICON CONTROLLED RECTIFIER- 600VRM 25A TO-48 | NTE Electronics Inc. NTE5529 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$25.7200 / $27.0700 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 600vrm 25A TO-48 Igt=40am |
26 In Stock |
|
$18.9600 / $28.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now |
|
Quest Components | 1 |
|
$14.3000 | Buy Now | |
DISTI #
NTE5529
|
TME | Thyristor: stud, 600V, Ifmax: 25A, 16A, Igt: 40mA, TO48, screw, 3us Min Qty: 1 | 0 |
|
$16.7000 / $18.9000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier- 600vrm 25A TO-48 Igt=40am |
26 In Stock |
|
$18.9600 / $28.0500 | Buy Now |
Part Details for NTE5529
NTE5529 CAD Models
NTE5529 Part Data Attributes
|
NTE5529
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5529
NTE Electronics Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for NTE5529
This table gives cross-reference parts and alternative options found for NTE5529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C37M | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, | Semitronics Corp | NTE5529 vs C37M |