Part Details for NTE5566 by NTE Electronics Inc
Overview of NTE5566 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5773
|
Newark | Silicon Controlled Rectifier 600Vrm 35A To-48 Isolated Stud Igt=30Ma Rohs Compliant: Yes |Nte Electronics NTE5566 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5566-ND
|
DigiKey | SCR 600V 35A TO48 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
47 In Stock |
|
$36.8900 / $44.4400 | Buy Now |
|
Onlinecomponents.com | Silicon Controlled Rectifier 600vrm 35A TO-48 Isolated Stud Igt=30ma RoHS: Compliant |
8 In Stock |
|
$33.2600 / $48.6100 | Buy Now |
DISTI #
61364554
|
Verical | Thyristor SCR 600V 300A 3-Pin TO-48 Isolated Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 5 |
|
$47.8667 / $60.9912 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$22.1000 | Buy Now | |
DISTI #
NTE5566
|
TME | Thyristor: stud, 600V, Ifmax: 35A, Igt: 30mA, TO48, screw, Ifsm: 300A Min Qty: 1 | 0 |
|
$41.3000 / $46.7000 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier 600vrm 35A TO-48 Isolated Stud Igt=30ma RoHS: Compliant |
8 In Stock |
|
$33.2600 / $48.6100 | Buy Now |
Part Details for NTE5566
NTE5566 CAD Models
NTE5566 Part Data Attributes:
|
NTE5566
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5566
NTE Electronics Inc
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D3 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5566
This table gives cross-reference parts and alternative options found for NTE5566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N018RH06 | Silicon Controlled Rectifier, 32.97 A, 600 V, SCR, TO-48 | IXYS UK Westcode | NTE5566 vs N018RH06 |