There are no models available for this part yet.
Overview of NTE56014 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE56014 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T4221
|
Newark | Triac 25A 400V To-3 Isolated Flange Igt=80/100Ma Rohs Compliant: Yes |Nte Electronics NTE56014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70516279
|
RS | TRIAC 25A 400V TO-3 ISOLATED FLANGE IGT=80/100MA | NTE Electronics Inc. NTE56014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.0100 / $13.6900 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$16.0000 | Buy Now |
CAD Models for NTE56014 by NTE Electronics Inc
Part Data Attributes for NTE56014 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, O-MUFM-D3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
100 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Desc. of Quick-Connects
|
G-MT1-MT2
|
Desc. of Screw Terminals
|
0
|
Holding Current-Max
|
80 mA
|
JESD-30 Code
|
O-MUFM-D3
|
Non-Repetitive Pk On-state Cur
|
250 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
25 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for NTE56014
This table gives cross-reference parts and alternative options found for NTE56014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE56014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4025L6TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | NTE56014 vs Q4025L6TP |
HNT425 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | NTE56014 vs HNT425 |
BTA26-400B | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | NTE56014 vs BTA26-400B |
Q4025R5TP | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | NTE56014 vs Q4025R5TP |
SIPT425 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, | Hutson Industries | NTE56014 vs SIPT425 |
Q4025LH5 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, | Littelfuse Inc | NTE56014 vs Q4025LH5 |
TIC266D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | NTE56014 vs TIC266D |
Q4025J6 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN | Littelfuse Inc | NTE56014 vs Q4025J6 |
Q4025LH5TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, | Littelfuse Inc | NTE56014 vs Q4025LH5TP |
Q4025L6 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Littelfuse Inc | NTE56014 vs Q4025L6 |
Related Parts for NTE56014
-
BTA40-800BTRIACs
-
NVMFS5C673NLAFT1GPower Field-Effect Transistors
-
NTE510Rectifier Diodes
-
NTE988Linear Regulator ICs
-
NTE941MOperational Amplifiers
-
NSS60201LT1GSmall Signal Bipolar Transistors
-
M80-4000000F3-08-305-00-000Headers and Edge Type Connectors
-
NVS0.7EG-M6GPower Supply Modules
-
NTE2085Peripheral Drivers