Part Details for NTE56059 by NTE Electronics Inc
Overview of NTE56059 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE56059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4906
|
Newark | Triac, Bi-Directional, 600V, 16A, To-220Fp, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Triac Case Style:To-220Fp, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:150A, Holding Current Max:30Ma Rohs Compliant: Yes |Nte Electronics NTE56059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Triac-600vrm 16Aa TO-220 Full Pack Igt=35/70ma RoHS: Compliant |
8 In Stock |
|
$3.0100 / $4.6000 | Buy Now |
DISTI #
NTE56059
|
TME | Triac, 600V, 16A, TO220FP, Igt: 35/70mA Min Qty: 1 | 28 |
|
$3.8800 / $4.4000 | Buy Now |
Part Details for NTE56059
NTE56059 CAD Models
NTE56059 Part Data Attributes
|
NTE56059
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE56059
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |