Part Details for NTE5606 by NTE Electronics Inc
Overview of NTE5606 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5606-ND
|
DigiKey | TRIAC 500V 4A TO126 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
132 In Stock |
|
$3.4400 / $4.1500 | Buy Now |
|
Onlinecomponents.com | Triac-500vrm 4a TO-126 Igt=30ma RoHS: Compliant |
9 In Stock |
|
$1.9900 / $3.2200 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 500V V(DRM), 4A I(T)RMS, TO-126 | 8 |
|
$3.8700 / $7.7400 | Buy Now |
DISTI #
NTE5606
|
TME | Triac, 500V, 4A, TO126, Igt: 30/60mA Min Qty: 1 | 0 |
|
$2.4700 / $2.8000 | RFQ |
|
Master Electronics | Triac-500vrm 4a TO-126 Igt=30ma RoHS: Compliant |
9 In Stock |
|
$1.9900 / $3.2200 | Buy Now |
Part Details for NTE5606
NTE5606 CAD Models
NTE5606 Part Data Attributes
|
NTE5606
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5606
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 500V V(DRM), 4A I(T)RMS, TO-126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5606
This table gives cross-reference parts and alternative options found for NTE5606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-500D | 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | NTE5606 vs BT134-500D |
Q5004F31 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | NTE5606 vs Q5004F31 |