Part Details for NTE56064 by NTE Electronics Inc
Overview of NTE56064 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE56064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE56064-ND
|
DigiKey | TRIAC 800V 8A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
964 In Stock |
|
$2.0600 / $2.4800 | Buy Now |
DISTI #
70516299
|
RS | TRIAC-800VRM 8A HIGH COMMUTATION TYPE TO-220 FULL PACK IGT=50MA | NTE Electronics Inc. NTE56064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.1600 | RFQ |
|
Onlinecomponents.com | Triac-800vrm 8a High Commutation Type TO-220 Full Pack Igt=50ma |
13 In Stock |
|
$1.7000 / $2.7600 | Buy Now |
DISTI #
NTE56064
|
TME | Triac, 800V, 8A, TO220FP, Igt: 50mA, high commutation Min Qty: 1 | 0 |
|
$2.1100 / $2.3900 | RFQ |
|
Master Electronics | Triac-800vrm 8a High Commutation Type TO-220 Full Pack Igt=50ma |
13 In Stock |
|
$1.7000 / $2.7600 | Buy Now |
Part Details for NTE56064
NTE56064 CAD Models
NTE56064 Part Data Attributes:
|
NTE56064
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE56064
NTE Electronics Inc
Snubberless TRIAC, 800V V(DRM), 8A I(T)RMS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |