Part Details for NTE5620 by NTE Electronics Inc
Overview of NTE5620 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4708
|
Newark | Triac, 800V, 8A, To-220, Peak Repetitive Off State Voltage:800V, On State Rms Current:8A, Triac Case Style:To-220, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:100A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE5620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Triac-800vrm 8a TO-220 Full Pack Igt=50/75ma Applications Incl:motor Control, Lighting And Heating RoHS: Compliant |
64 In Stock |
|
$3.8000 / $5.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB | 16 |
|
$4.2638 / $8.5275 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB | 2 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for NTE5620
NTE5620 CAD Models
NTE5620 Part Data Attributes
|
NTE5620
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5620
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5620
This table gives cross-reference parts and alternative options found for NTE5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB08-800BW/F5 | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | NTE5620 vs BTB08-800BW/F5 |
BTB08-800BW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | NTE5620 vs BTB08-800BW3G |
CQ220I-8NR | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | NTE5620 vs CQ220I-8NR |
MAC228A10 | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | NTE5620 vs MAC228A10 |
MAC229A10FP | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | onsemi | NTE5620 vs MAC229A10FP |
T0810NH | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | NTE5620 vs T0810NH |
BTB08-800CW/F5 | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | NTE5620 vs BTB08-800CW/F5 |
BT137F-800G | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | NTE5620 vs BT137F-800G |
BT137F-800 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | NTE5620 vs BT137F-800 |
BTB08-800CW3G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | NTE5620 vs BTB08-800CW3G |