Trigger Devices
NTE5632
NTE Electronics Inc
Description: 4 Quadrant Logic Level TRIAC, 100V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN

Overview of NTE5632 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for NTE5632 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31C4927
Newark Triac,100V V(Drm),10A I(T)Rms, to-220 |Nte Electronics NTE5632 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   Min Qty: 2 3
  • 2 $4.4800
$4.4800 Buy Now
Quest Components 4 QUADRANT LOGIC LEVEL TRIAC, 100V V(DRM), 10A I(T)RMS, TO-220AB 2
  • 1 $6.0000
  • 3 $4.0000
$4.0000 / $6.0000 Buy Now
DISTI # NTE5632
TME Triac, 100V, 10A, TO220, Igt: 50mA Min Qty: 1 15
  • 1 $2.4100
  • 3 $2.1300
$2.1300 / $2.4100 Buy Now

CAD Models for NTE5632 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5632 by NTE Electronics Inc

NTE5632
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Voltage
100 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
Want to compare parts?
  1. NTE5632
    NTE Electronics Inc
    4 Quadrant Logic Level TRIAC, 100V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN
    VS

Related Parts for NTE5632

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5632 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5632 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5632 would you like to use for your alert(s)?
  • Please alert me when NTE5632 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5632 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5632.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5632 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: