Part Details for NTE5646 by NTE Electronics Inc
Overview of NTE5646 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE5646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Triac-600vrm 10A Internally Triggered TO-220 Isolated Ihold=60ma Vbo=30-40 RoHS: Compliant |
7 In Stock |
|
$3.0000 / $4.5900 | Buy Now |
|
Quest Components | TRIAC WITH INT TRIGGER, 600V V(DRM), 10A I(T)RMS, TO-220AB | 5 |
|
$4.4850 / $6.7275 | Buy Now |
DISTI #
NTE5646
|
TME | Triac, 600V, 10A, TO220ISO, Igt: 60mA, internally triggered Min Qty: 1 | 5 |
|
$3.8700 / $4.3800 | Buy Now |
Part Details for NTE5646
NTE5646 CAD Models
NTE5646 Part Data Attributes
|
NTE5646
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5646
NTE Electronics Inc
TRIAC With INT Trigger, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | MAXIMUM BREAK-OVER VOLTAGE OF THE DIAC IS 40V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for NTE5646
This table gives cross-reference parts and alternative options found for NTE5646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA10-600C | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | NTE5646 vs BTA10-600C |
Q6010L5V | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | NTE5646 vs Q6010L5V |
MAC210A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | NTE5646 vs MAC210A8 |
SC147M | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | NTE5646 vs SC147M |
MAC210A8FP | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | onsemi | NTE5646 vs MAC210A8FP |
Q6010L4 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | NTE5646 vs Q6010L4 |
Q6010LH5 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | NTE5646 vs Q6010LH5 |
T1013MH | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | NTE5646 vs T1013MH |
SC146M | 600V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | NTE5646 vs SC146M |
Q6010RH5TP | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | NTE5646 vs Q6010RH5TP |