Part Details for NTE5675 by NTE Electronics Inc
Overview of NTE5675 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE5675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4944
|
Newark | Triac, 400V, 15A, To-48, Peak Repetitive Off State Voltage:400V, On State Rms Current:15A, Triac Case Style:To-48, Gate Trigger Voltage Max:2.5V, Peak Non Repetitive Surge Current:150A, Holding Current Max:60Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Nte Electronics NTE5675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Triac-400vrm 15A TO-48 Igt=50/80ma RoHS: Compliant |
10 In Stock |
|
$15.5700 / $22.6600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 400V V(DRM), 15A I(T)RMS, TO-48 | 4 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 400V V(DRM), 15A I(T)RMS, TO-48 | 3 |
|
$15.1418 | Buy Now |
Part Details for NTE5675
NTE5675 CAD Models
NTE5675 Part Data Attributes
|
NTE5675
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5675
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for NTE5675
This table gives cross-reference parts and alternative options found for NTE5675. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5675, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5445 | TRIAC, 400V V(DRM), 40A I(T)RMS | Motorola Semiconductor Products | NTE5675 vs 2N5445 |
2N6160 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-48, | Loras Industries Inc | NTE5675 vs 2N6160 |
MAC250D | 400V, 15A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | NTE5675 vs MAC250D |
MAC250B | 200V, 15A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | NTE5675 vs MAC250B |
T6411B | 200V, 30A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | NTE5675 vs T6411B |
TRAL2225D | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-48, | Loras Industries Inc | NTE5675 vs TRAL2225D |
Q4040 | TRIAC, 400V V(DRM), 40A I(T)RMS | Loras Industries Inc | NTE5675 vs Q4040 |
MAC245D | TRIAC, 400V V(DRM), 10A I(T)RMS, CASE 263-04, 2 PIN | Motorola Semiconductor Products | NTE5675 vs MAC245D |
MAC3030-40 | TRIAC, 250V V(DRM), 40A I(T)RMS | Motorola Semiconductor Products | NTE5675 vs MAC3030-40 |
T6411D | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-48, | Loras Industries Inc | NTE5675 vs T6411D |