Part Details for NTE5689 by NTE Electronics Inc
Overview of NTE5689 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE5689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4957
|
Newark | Triac,400V V(Drm),40A I(T)Rms, to-203Var |Nte Electronics NTE5689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5689-ND
|
DigiKey | TRIAC 400V 40A PRESS FIT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
49 In Stock |
|
$15.0600 / $18.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.2000 | Buy Now |
|
Quest Components | 1 |
|
$14.3000 | Buy Now | |
DISTI #
NTE5689
|
TME | Triac, 400V, 40A, Igt: 50/80mA Min Qty: 1 | 0 |
|
$15.5000 / $17.5000 | RFQ |
Part Details for NTE5689
NTE5689 CAD Models
NTE5689 Part Data Attributes
|
NTE5689
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5689
NTE Electronics Inc
TRIAC, 400V V(DRM), 40A I(T)RMS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | PRESS FIT, O-XUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-XUPF-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for NTE5689
This table gives cross-reference parts and alternative options found for NTE5689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC251D | TRIAC, 400V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5689 vs SC251D |
SC251D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | NTE5689 vs SC251D |
2N5572 | TRIAC, 400V V(DRM), 15A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | NTE5689 vs 2N5572 |
2N5572 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | NTE5689 vs 2N5572 |
PT425 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS | Hutson Industries | NTE5689 vs PT425 |
MAC6400D | 400V, 40A, TRIAC, TO-203AA | Motorola Mobility LLC | NTE5689 vs MAC6400D |
SC241D | TRIAC, 400V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5689 vs SC241D |
MAC6400D | TRIAC, 400V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | NTE5689 vs MAC6400D |