Part Details for NTE5690 by NTE Electronics Inc
Overview of NTE5690 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NTE5690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4959
|
Newark | Triac,600V V(Drm),40A I(T)Rms, to-203Var |Nte Electronics NTE5690 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Triac-600vrm 40A 1/2 Inch Press Fit Igt=50/80ma RoHS: Compliant |
11 In Stock |
|
$12.9800 / $18.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE5690
NTE5690 CAD Models
NTE5690 Part Data Attributes
|
NTE5690
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5690
NTE Electronics Inc
TRIAC, 600V V(DRM), 40A I(T)RMS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | PRESS FIT, O-XUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-XUPF-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for NTE5690
This table gives cross-reference parts and alternative options found for NTE5690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC266M | TRIAC, 600V V(DRM), 40A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5690 vs SC266M |
MAC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | NTE5690 vs MAC261M |
2N6159 | TRIAC, 600V V(DRM), 30A I(T)RMS, PRESSFIT-2 | Semitronics Corp | NTE5690 vs 2N6159 |
2N5443 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | NTE5690 vs 2N5443 |
SC251M | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | NTE5690 vs SC251M |
SC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5690 vs SC261M |
SC261M | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-203, | Loras Industries Inc | NTE5690 vs SC261M |
2N6159 | 600V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | NTE5690 vs 2N6159 |
MAC6400M | 600V, 40A, TRIAC, TO-203AA | Motorola Mobility LLC | NTE5690 vs MAC6400M |
SC246M | TRIAC, 600V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | NTE5690 vs SC246M |