Part Details for NTE5941 by NTE Electronics Inc
Overview of NTE5941 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier 50V 15A Do-5 Anode Case RoHS: Compliant |
3 In Stock |
|
$4.1900 / $6.9000 | Buy Now |
Part Details for NTE5941
NTE5941 CAD Models
NTE5941 Part Data Attributes
|
NTE5941
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5941
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 297 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for NTE5941
This table gives cross-reference parts and alternative options found for NTE5941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2154 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | NTE5941 vs 1N2154 |
1N248 | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5941 vs 1N248 |
1N248CR | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5941 vs 1N248CR |
1N248BE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5941 vs 1N248BE3 |
1N248C | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5941 vs 1N248C |
1N248B | Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, | Semitronics Corp | NTE5941 vs 1N248B |
1N248R | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-5, | Semitronics Corp | NTE5941 vs 1N248R |
1N248A | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5941 vs 1N248A |
1N248B | 20A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | NTE5941 vs 1N248B |
1N3208R | Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5941 vs 1N3208R |