Part Details for NTE6400 by NTE Electronics Inc
Overview of NTE6400 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5287
|
Newark | Unijunction Transistor, 0.6W 50Ma To-39, Repetitive Peak Forward Current Itrm:2A, Peak Emitter Current:25Μa, Valley Current Iv:8Ma, No. Of Pins:3 Pin, Operating Temperature Max:175°C, Product Range:-, Msl:-, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE6400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6400-ND
|
DigiKey | T-UNIJUNCTION SI Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
31 In Stock |
|
$49.8000 / $60.0000 | Buy Now |
|
Onlinecomponents.com | Transistor Unijunction Silicon TO-39 Ie=50ma Itr=0.45-0.80 Rbbo=4-12kohm Vbb=35V RoHS: Compliant | 0 |
|
$40.8600 / $59.7100 | Buy Now |
|
Quest Components | UNIJUNCTION TRANSISTOR, 25UA I(P), TO-39 | 1 |
|
$48.5550 | Buy Now |
DISTI #
NTE6400
|
TME | Transistor: UJT, unipolar, 0.45W, TO39 Min Qty: 1 | 10 |
|
$45.9000 / $57.8000 | Buy Now |
Part Details for NTE6400
NTE6400 CAD Models
NTE6400 Part Data Attributes
|
NTE6400
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6400
NTE Electronics Inc
Unijunction Transistor, 25uA I(P), TO-39,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.8 | |
Intrinsic Stand-off Ratio-Min | 0.45 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 25 mA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 0.45 W | |
Qualification Status | Not Qualified | |
Static Inter-base Res-Max | 12 kΩ | |
Static Inter-base Res-Min | 4 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 8 mA |