Part Details for NTE66 by NTE Electronics Inc
Overview of NTE66 by NTE Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4771
|
Newark | N Channel Mosfet, 100V, 14A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:14A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Nte Electronics NTE66 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.6100 | Buy Now |
DISTI #
2368-NTE66-ND
|
DigiKey | MOSFET N-CHANNEL 100V 14A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
165 In Stock |
|
$5.3500 / $6.4400 | Buy Now |
DISTI #
70215939
|
RS | MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 0.1Ohm, ID 14A, TO-220,PD 77W, VGS +/-20V,-55C | NTE Electronics Inc. NTE66 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$6.1000 / $7.0800 | Buy Now |
|
Onlinecomponents.com | Mosfet Power N-channel 100V Id=12A Rds=0.15 Ohm TO-220 High Speed Switch RoHS: Compliant |
10 In Stock |
|
$4.3200 / $6.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$4.4800 / $8.9600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 12 |
|
$1.8113 / $3.6225 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 2 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 1 |
|
$13.9275 | Buy Now |
Part Details for NTE66
NTE66 CAD Models
NTE66 Part Data Attributes
|
NTE66
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE66
NTE Electronics Inc
Power Field-Effect Transistor, 14A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 69 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 200 ns |