Part Details for NTE7030 by NTE Electronics Inc
Overview of NTE7030 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module 2 Channel 50W Audio Power AMP 15-lead SIP Vcc = 35V Typical |
1 In Stock |
|
$11.0200 / $17.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.0000 | Buy Now | |
|
Master Electronics | Module 2 Channel 50W Audio Power AMP 15-lead SIP Vcc = 35V Typical |
1 In Stock |
|
$11.0200 / $17.5700 | Buy Now |
Part Details for NTE7030
NTE7030 CAD Models
NTE7030 Part Data Attributes
|
NTE7030
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7030
NTE Electronics Inc
Audio Amplifier, 50W, 1 Channel(s), 1 Func, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , SIP15(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 20% | |
JESD-30 Code | R-XSMA-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 50 W | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP15(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |