Part Details for NTE7046 by NTE Electronics Inc
Overview of NTE7046 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Hybrid Switching Regulator 9-lead SIP |
1 In Stock |
|
$18.6100 / $27.5200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$13.2000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, PSFM9 | 3 |
|
$18.0960 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, PSFM9 | 2 |
|
$14.3000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, PSFM9 | 2 |
|
$22.0920 | Buy Now |
|
Master Electronics | Ic - Hybrid Switching Regulator 9-lead SIP |
1 In Stock |
|
$18.6100 / $27.5200 | Buy Now |
Part Details for NTE7046
NTE7046 CAD Models
NTE7046 Part Data Attributes
|
NTE7046
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7046
NTE Electronics Inc
Switching Regulator, Voltage-mode, PSFM9,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PSFM-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |