Part Details for NTE7100 by NTE Electronics Inc
Overview of NTE7100 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Protector Ic For Stereo AMP Vcc = 45V Typical 8-lead SIP RoHS: Compliant |
5 In Stock |
|
$5.5400 / $8.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PSIP8 | 4 |
|
$6.2213 / $12.4425 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PSIP8 | 1 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
NTE7100
|
TME | IC: driver, SIP8, 25÷60VDC, 80mA Min Qty: 1 | 0 |
|
$6.4200 / $8.9900 | RFQ |
|
Master Electronics | Ic - Protector Ic For Stereo AMP Vcc = 45V Typical 8-lead SIP RoHS: Compliant |
5 In Stock |
|
$5.5400 / $8.4800 | Buy Now |
Part Details for NTE7100
NTE7100 CAD Models
NTE7100 Part Data Attributes:
|
NTE7100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7100
NTE Electronics Inc
Consumer Circuit, PSIP8, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PSIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 25 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |