Part Details for NTE7105 by NTE Electronics Inc
Overview of NTE7105 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - dual 10W Stereo AMP Vcc = 24V Typical 11-lead SIP RoHS: Compliant |
1 In Stock |
|
$3.0500 / $4.9400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AMPLIFIER | 10 |
|
$3.4200 / $6.8400 | Buy Now |
|
Quest Components | AMPLIFIER | 1 |
|
$6.0000 | Buy Now |
|
Quest Components | AMPLIFIER | 1 |
|
$6.2160 | Buy Now |
DISTI #
NTE7105
|
TME | IC: audio amplifier, Pout: 12.5W, 8÷28VDC, Ch: 2, SIP11, 120mA Min Qty: 1 | 0 |
|
$3.3900 / $4.7500 | RFQ |
|
Master Electronics | Ic - dual 10W Stereo AMP Vcc = 24V Typical 11-lead SIP RoHS: Compliant |
1 In Stock |
|
$3.0500 / $4.9400 | Buy Now |