Part Details for NTE7166 by NTE Electronics Inc
Overview of NTE7166 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE7166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Flyback Switching Regulator Vds = 450V Id = 16A Rds(on) = 0.58 Ohm 5-lead SIP RoHS: Compliant |
10 In Stock |
|
$6.2100 / $9.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | 1 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
NTE7166
|
TME | IC: driver, TO220-5, 35VDC Min Qty: 1 | 0 |
|
$7.1900 / $10.1000 | RFQ |
|
Master Electronics | Ic - Flyback Switching Regulator Vds = 450V Id = 16A Rds(on) = 0.58 Ohm 5-lead SIP RoHS: Compliant |
10 In Stock |
|
$6.2100 / $9.4900 | Buy Now |
Part Details for NTE7166
NTE7166 CAD Models
NTE7166 Part Data Attributes
|
NTE7166
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7166
NTE Electronics Inc
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |