Part Details for NTE7169 by NTE Electronics Inc
Overview of NTE7169 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE7169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4372
|
Newark | Ic - 32W Audio Power Amplifiervs = 18V Typical To220-5 |Nte Electronics NTE7169 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit 32W Audio Power Amplifier 5-lead TO-220 Vs= +-25V Short Circuit Protection RoHS: Compliant |
1 In Stock |
|
$4.4000 / $7.1700 | Buy Now |
|
Master Electronics | Integrated Circuit 32W Audio Power Amplifier 5-lead TO-220 Vs= +-25V Short Circuit Protection RoHS: Compliant |
1 In Stock |
|
$4.4000 / $7.1700 | Buy Now |
Part Details for NTE7169
NTE7169 CAD Models
NTE7169 Part Data Attributes:
|
NTE7169
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7169
NTE Electronics Inc
Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | Also Requires -4.5V to -25V Supply | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30.5 dB | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-XZFM-T5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 35 W | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |