Part Details for NTE7202 by NTE Electronics Inc
Overview of NTE7202 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 4x45watt Quad Bridge Amplifier For Car Audio Vs=13.2V Typ RoHS: Compliant |
2 In Stock |
|
$2.7900 / $4.5900 | Buy Now |
DISTI #
NTE7202
|
TME | IC: audio amplifier, Pout: 45W, Ch: 4, SIP25, 320mA Min Qty: 1 | 0 |
|
$3.0600 / $4.2800 | RFQ |
|
Master Electronics | Integrated Circuit 4x45watt Quad Bridge Amplifier For Car Audio Vs=13.2V Typ RoHS: Compliant |
2 In Stock |
|
$2.7900 / $4.5900 | Buy Now |