Part Details for NTE7404 by NTE Electronics Inc
Overview of NTE7404 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hex Inverter 14-lead DIP RoHS: Compliant |
14 In Stock |
|
$2.4300 / $3.7100 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$4.1475 / $4.9770 | Buy Now | |
|
Master Electronics | Hex Inverter 14-lead DIP RoHS: Compliant |
14 In Stock |
|
$2.4300 / $3.7100 | Buy Now |
Part Details for NTE7404
NTE7404 CAD Models
NTE7404 Part Data Attributes
|
NTE7404
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7404
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LEN_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for NTE7404
This table gives cross-reference parts and alternative options found for NTE7404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS04J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | NTE7404 vs SN54LS04J |
SN5404J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | NTE7404 vs SN5404J-00 |
N74LS04N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | NTE7404 vs N74LS04N |
SN74LS04J-00 | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | NTE7404 vs SN74LS04J-00 |
DM7404N | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | NTE7404 vs DM7404N |
SN7404N-10 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | NTE7404 vs SN7404N-10 |
DV74LS04N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | NTE7404 vs DV74LS04N |
N7404F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | NTE7404 vs N7404F |
SN7404N8 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | NTE7404 vs SN7404N8 |
SN7404J4 | Inverter | Rochester Electronics LLC | NTE7404 vs SN7404J4 |