Part Details for NTE74393 by NTE Electronics Inc
Overview of NTE74393 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for NTE74393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5914
|
Newark | Logic Ic |Nte Electronics NTE74393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Dual 4-bit Binary Ripple Counter 14-lead DIP RoHS: Compliant |
9 In Stock |
|
$2.4400 / $4.0300 | Buy Now |
|
Quest Components | BINARY COUNTER, TTL/H/L SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, TTL, PDIP14 | 5 |
|
$3.6450 / $5.4675 | Buy Now |
|
Master Electronics | Dual 4-bit Binary Ripple Counter 14-lead DIP RoHS: Compliant |
9 In Stock |
|
$2.4400 / $4.0300 | Buy Now |
Part Details for NTE74393
NTE74393 CAD Models
NTE74393 Part Data Attributes
|
NTE74393
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74393
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 60 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |