NTE74C922
NTE Electronics Inc
Description: Logic Circuit,

Overview of NTE74C922 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation

Price & Stock for NTE74C922 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11
RFQ
Quest Components IC,ENCODER,CMOS,DIP,18PIN,PLASTIC 1
  • 1 $18.9443
$18.9443 Buy Now

CAD Models for NTE74C922 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE74C922 by NTE Electronics Inc

NTE74C922
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
NTE ELECTRONICS
Family
CMOS
JESD-30 Code
R-PDIP-T18
Length
24 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ENCODER
Number of Bits
16
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
2.6 mA
Propagation Delay (tpd)
150 ns
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NTE74C922
    NTE Electronics Inc
    Logic Circuit,
    VS

Related Parts for NTE74C922

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE74C922 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE74C922 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE74C922 would you like to use for your alert(s)?
  • Please alert me when NTE74C922 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE74C922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE74C922 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE74C922 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE74C922.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE74C922 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: