Part Details for NTE74C93 by NTE Electronics Inc
Overview of NTE74C93 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for NTE74C93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE74C93-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 14DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$2.6600 / $3.2000 | Buy Now |
|
Onlinecomponents.com | CMOS 4-bit Binary Counter 14-l ead DIP RoHS: Compliant |
10 In Stock |
|
$2.1200 / $3.2300 | Buy Now |
|
Quest Components | BINARY COUNTER, CMOS SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 3-BIT, UP DIRECTION, CMOS, PDIP14 | 4 |
|
$3.9900 / $5.9850 | Buy Now |
|
Master Electronics | CMOS 4-bit Binary Counter 14-l ead DIP RoHS: Compliant |
10 In Stock |
|
$2.1200 / $3.2300 | Buy Now |
Part Details for NTE74C93
NTE74C93 CAD Models
NTE74C93 Part Data Attributes
|
NTE74C93
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74C93
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2, DIVIDE BY 8 AND DIVIDE BY 16 FUNCTIONS, ONE FUNCTION HAS 1 BIT, LG_MAX | |
Count Direction | UP | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Propagation Delay (tpd) | 1200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |