Part Details for NTE74HC374 by NTE Electronics Inc
Overview of NTE74HC374 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE74HC374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE74HC374-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
624 In Stock |
|
$1.3400 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Hi Speed CMOS Octal D-type Flip-flop W/3-state Outputs 20-lead DIP RoHS: Compliant |
14 In Stock |
|
$1.1000 / $1.8000 | Buy Now |
|
Master Electronics | Hi Speed CMOS Octal D-type Flip-flop W/3-state Outputs 20-lead DIP RoHS: Compliant |
14 In Stock |
|
$1.1000 / $1.8000 | Buy Now |
Part Details for NTE74HC374
NTE74HC374 CAD Models
NTE74HC374 Part Data Attributes:
|
NTE74HC374
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74HC374
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Length | 30.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 205 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |