Part Details for NTE74LS08 by NTE Electronics Inc
Overview of NTE74LS08 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE74LS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7619
|
Newark | And Gate, 2 I/P, 0 To 70Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:-, Logic Ic Family:Ttl, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Nte Electronics NTE74LS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Low Power Schottky Quad 2-input Positive And Gate 14-lead DIP RoHS: Compliant |
29 In Stock |
|
$1.5100 / $2.2500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | AND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 4 |
|
$2.3252 / $3.4878 | Buy Now |
|
Quest Components | AND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 4 |
|
$0.8050 | Buy Now |
DISTI #
NTE74LS08
|
TME | IC: digital, AND, Ch: 4, IN: 2, TTL, THT, DIP14 Min Qty: 1 | 55 |
|
$1.4100 / $1.7100 | Buy Now |
|
Master Electronics | Low Power Schottky Quad 2-input Positive And Gate 14-lead DIP RoHS: Compliant |
29 In Stock |
|
$1.5100 / $2.2500 | Buy Now |
Part Details for NTE74LS08
NTE74LS08 CAD Models
NTE74LS08 Part Data Attributes:
|
NTE74LS08
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS08
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LENGTH MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |