Part Details for NTE74LS158 by NTE Electronics Inc
Overview of NTE74LS158 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NTE74LS158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Quad 2-to-1-line Data Selector/multiplexer Invert Out 16-lead |
417 In Stock |
|
$0.7970 / $1.2300 | Buy Now |
|
Quest Components | MULTIPLEXER, LS SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, INVERTED OUTPUT, TTL, PDIP16 | 18 |
|
$1.1926 / $1.4908 | Buy Now |
DISTI #
NTE74LS158
|
TME | IC: digital, 2 to 1 line,demultiplexer,data selector, Ch: 4, TTL Min Qty: 1 | 12 |
|
$0.8400 / $1.0200 | Buy Now |
|
Master Electronics | Low Power Schottky Quad 2-to-1-line Data Selector/multiplexer Invert Out 16-lead |
417 In Stock |
|
$0.7970 / $1.2300 | Buy Now |
Part Details for NTE74LS158
NTE74LS158 CAD Models
NTE74LS158 Part Data Attributes:
|
NTE74LS158
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS158
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |