Part Details for NTE74LS169A by NTE Electronics Inc
Overview of NTE74LS169A by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NTE74LS169A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BINARY COUNTER, LS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, BIDIRECTIONAL, TTL, PDIP16 | 6 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
NTE74LS169A
|
TME | IC: digital, 4bit,binary up/down counter,synchronous, TTL, THT Min Qty: 1 | 24 |
|
$2.1100 / $2.5700 | Buy Now |
Part Details for NTE74LS169A
NTE74LS169A CAD Models
NTE74LS169A Part Data Attributes
|
NTE74LS169A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS169A
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 22 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |