Part Details for NTE74LS197 by NTE Electronics Inc
Overview of NTE74LS197 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NTE74LS197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Presettable Modulo-16 Binary Counter/latch 14-lead DIP RoHS: Compliant |
6 In Stock |
|
$6.7000 / $10.4400 | Buy Now |
|
Quest Components | BINARY COUNTER, LS SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 3-BIT, UP DIRECTION, TTL, PDIP14 | 20 |
|
$7.5150 / $10.0200 | Buy Now |
DISTI #
NTE74LS197
|
TME | IC: digital, decade counter,latch, TTL, THT, DIP14 Min Qty: 1 | 5 |
|
$7.2400 / $8.7900 | Buy Now |
Part Details for NTE74LS197
NTE74LS197 CAD Models
NTE74LS197 Part Data Attributes
|
NTE74LS197
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS197
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX; DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS; ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |