Part Details for NTE74LS22 by NTE Electronics Inc
Overview of NTE74LS22 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NTE74LS22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Dual 4-input NAND Gate W/open Collector Outputs 14-lead DIP RoHS: Compliant |
90 In Stock |
|
$0.7830 / $1.1900 | Buy Now |
DISTI #
51651837
|
Verical | TTL - Dual 4-Input Positive NAND Gate with Open Collector Outputs Min Qty: 50 Package Multiple: 25 Date Code: 1711 | Americas - 75 |
|
$1.0777 / $1.5470 | Buy Now |
|
Quest Components | NAND GATE, LS SERIES, 2-FUNC, 4-INPUT, TTL, PDIP14 | 19 |
|
$1.1716 / $1.4645 | Buy Now |
DISTI #
NTE74LS22
|
TME | IC: digital, NAND, Ch: 2, IN: 4, TTL, THT, DIP14, OUT: open collector Min Qty: 1 | 76 |
|
$0.9500 / $1.1600 | Buy Now |
|
Master Electronics | Low Power Schottky Dual 4-input NAND Gate W/open Collector Outputs 14-lead DIP RoHS: Compliant |
90 In Stock |
|
$0.7830 / $1.1900 | Buy Now |
Part Details for NTE74LS22
NTE74LS22 CAD Models
NTE74LS22 Part Data Attributes
|
NTE74LS22
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS22
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |