Part Details for NTE928 by NTE Electronics Inc
Overview of NTE928 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NTE928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Low Power Dual Operational Amplifier 8 Pin Can RoHS: Compliant |
30 In Stock |
|
$1.7900 / $2.6800 | Buy Now |
DISTI #
51646770
|
Verical | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin Metal Can Min Qty: 20 Package Multiple: 10 Date Code: 1807 | Americas - 30 |
|
$2.4700 / $3.4840 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 33 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 9000 uV OFFSET-MAX, MBCY8 | 26 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 9000 uV OFFSET-MAX, MBCY8 | 5 |
|
$5.5000 / $7.5000 | Buy Now |
DISTI #
NTE928
|
TME | IC: operational amplifier, Ch: 2, TO5, ±1.5÷16VDC,3÷32VDC Min Qty: 1 | 0 |
|
$2.2700 / $2.8600 | RFQ |
|
Master Electronics | Integrated Circuit Low Power Dual Operational Amplifier 8 Pin Can RoHS: Compliant |
30 In Stock |
|
$1.7900 / $2.6800 | Buy Now |
Part Details for NTE928
NTE928 CAD Models
NTE928 Part Data Attributes
|
NTE928
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE928
NTE Electronics Inc
Operational Amplifier, 2 Func, 9000uV Offset-Max, MBCY8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |