Part Details for NTE990 by NTE Electronics Inc
Overview of NTE990 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 2W, 2 CHANNEL(S), 1 FUNC, PDIP14 | 4 |
|
$10.0200 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 2W, 2 CHANNEL(S), 1 FUNC, PDIP14 | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 2W, 2 CHANNEL(S), 1 FUNC, PDIP14 | 4 |
|
$10.5000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 2W, 2 CHANNEL(S), 1 FUNC, PDIP14 | 1 |
|
$17.7855 / $19.0559 | Buy Now |
Part Details for NTE990
NTE990 CAD Models
NTE990 Part Data Attributes:
|
NTE990
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE990
NTE Electronics Inc
Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 65 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T14 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE990
This table gives cross-reference parts and alternative options found for NTE990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1877N-9 | Audio Amplifier, 1.3W, 2 Channel(s), 1 Func, Bipolar, PDIP14 | National Semiconductor Corporation | NTE990 vs LM1877N-9 |
LM1877N-9A | Audio Amplifier, 1.3W, 2 Channel(s), 1 Func, Bipolar, PDIP14, MDIP-14 | Rochester Electronics LLC | NTE990 vs LM1877N-9A |
LM1877M-9 | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | NTE990 vs LM1877M-9 |
LM1877N-9A | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP14, MDIP-14, Audio/Video Amplifier | National Semiconductor Corporation | NTE990 vs LM1877N-9A |
LM1877M-9/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | NTE990 vs LM1877M-9/NOPB |