Datasheets
NTF2955T1G by: onsemi

Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ, SOT-223 (TO-261) 4 LEAD, 1000-REEL

Part Details for NTF2955T1G by onsemi

Overview of NTF2955T1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTF2955T1G

Part # Distributor Description Stock Price Buy
DISTI # 58M9896
Newark Mosfet, P, 60V, Sot-223, Transistor Polarity:P Channel, Continuous Drain Current Id:2.6A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:20V, Threshold Voltage Vgs:-4V, Power Dissipation Pd:1W, rohs Compliant: Yes |Onsemi NTF2955T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 43451
  • 1 $1.2600
  • 10 $1.0500
  • 25 $0.9780
  • 50 $0.9070
  • 100 $0.8350
  • 250 $0.7780
  • 500 $0.7210
$0.7210 / $1.2600 Buy Now
DISTI # 10N9718
Newark P Channel Mosfet, -60V, 2.6A, Sot-223, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi NTF2955T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9202
  • 1 $1.2100
  • 10 $0.9960
  • 25 $0.9240
  • 50 $0.8530
  • 100 $0.7820
  • 250 $0.7240
  • 500 $0.6670
$0.6670 / $1.2100 Buy Now
DISTI # 81AC9551
Newark Pfet Sot223 60V 2.6A 0.17 Rohs Compliant: Yes |Onsemi NTF2955T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5390
  • 2,000 $0.5220
  • 4,000 $0.5100
  • 6,000 $0.4970
  • 10,000 $0.4800
$0.4800 / $0.5390 Buy Now
DISTI # 45J2134
Newark P Channel Mosfet, -60V, 2.6A, Sot-223, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:1W Rohs Compliant: Yes |Onsemi NTF2955T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5350
  • 2,000 $0.5200
  • 4,000 $0.5080
  • 6,000 $0.4970
$0.4970 / $0.5350 Buy Now
DISTI # NTF2955T1G
Avnet Americas Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: NTF2955T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 43000
  • 1,000 $0.5019
  • 2,000 $0.4883
  • 4,000 $0.4747
  • 6,000 $0.4612
  • 8,000 $0.4476
  • 10,000 $0.4340
  • 100,000 $0.4205
$0.4205 / $0.5019 Buy Now
DISTI # 10N9718
Avnet Americas Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 10N9718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack 9202 Partner Stock
  • 1 $1.2000
  • 10 $0.9940
  • 25 $0.9230
  • 50 $0.8520
  • 100 $0.7820
$0.7820 / $1.2000 Buy Now
DISTI # NTF2955T1G
Avnet Americas Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: NTF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 12000 Factory Stock
RFQ
DISTI # NTF2955T1G
Avnet Americas Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: NTF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5019
  • 4,000 $0.4883
  • 6,000 $0.4747
  • 10,000 $0.4612
  • 20,000 $0.4476
  • 100,000 $0.4340
  • 200,000 $0.4205
$0.4205 / $0.5019 Buy Now
DISTI # NTF2955T1G
TME Transistor: P-MOSFET, unipolar, -60V, -2A, 2.3W, SOT223 Min Qty: 1 0
  • 1 $1.9360
  • 5 $0.7550
  • 25 $0.6670
  • 100 $0.5990
  • 250 $0.5590
$0.5590 / $1.9360 RFQ
DISTI # NTF2955T1G
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2000 0
  • 2,000 $0.4200
$0.4200 Buy Now
DISTI # NTF2955T1G
Avnet Asia Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount (Alt: NTF2955T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days 0
  • 2,000 $0.4462
  • 4,000 $0.4404
  • 6,000 $0.4347
  • 10,000 $0.4292
  • 20,000 $0.4186
  • 50,000 $0.4086
  • 100,000 $0.3989
$0.3989 / $0.4462 Buy Now
DISTI # NTF2955T1G
Avnet Silica Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount (Alt: NTF2955T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 28000
Buy Now
DISTI # C1S541900483484
Chip1Stop Trans MOSFET P-CH 60V 2.6A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Container: Cut Tape 1975
  • 1 $0.9350
  • 10 $0.8160
  • 50 $0.4260
  • 100 $0.4250
  • 200 $0.4150
  • 500 $0.4140
$0.4140 / $0.9350 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 5
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
DISTI # NTF2955T1G
EBV Elektronik Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount (Alt: NTF2955T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days EBV - 47000
Buy Now
Flip Electronics Stock 50000
RFQ
LCSC 60V 1.7A 185m10V2.4A 1W 4V1mA 1 Piece P-Channel SOT-223-4 MOSFETs ROHS 3628
  • 1 $0.9045
  • 10 $0.7424
  • 30 $0.6622
  • 100 $0.5819
  • 500 $0.5017
  • 1,000 $0.4770
$0.4770 / $0.9045 Buy Now
New Advantage Corporation SOT223-4/POWER MOSFET -60 V, -2.6 A, SINGLE P-CHANNEL LEAD FREE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 23000
  • 1,000 $0.7125
  • 23,000 $0.6593
$0.6593 / $0.7125 Buy Now
Sense Electronic Company Limited SOT223 12000
RFQ
Win Source Electronics MOSFET P-CH 60V 1.7A SOT-223 165500
  • 65 $0.7920
  • 155 $0.6500
  • 240 $0.6290
  • 330 $0.6090
  • 425 $0.5890
  • 570 $0.5280
$0.5280 / $0.7920 Buy Now

Part Details for NTF2955T1G

NTF2955T1G CAD Models

NTF2955T1G Part Data Attributes

NTF2955T1G onsemi
Buy Now Datasheet
Compare Parts:
NTF2955T1G onsemi Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOT-223 (TO-261) 4 LEAD
Package Description TO-261, 4 PIN
Pin Count 4
Manufacturer Package Code 0.0318
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 225 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 1.7 A
Drain-source On Resistance-Max 0.185 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1.92 W
Pulsed Drain Current-Max (IDM) 10.4 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for NTF2955T1G

This table gives cross-reference parts and alternative options found for NTF2955T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTF2955T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NVF2955T1G Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955., SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified onsemi NTF2955T1G vs NVF2955T1G
NTF2955T3 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, TO-261, CASE 318E-04, 4 PIN onsemi NTF2955T1G vs NTF2955T3
NTF2955T1 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, CASE 318E-04, TO-261, 4 PIN onsemi NTF2955T1G vs NTF2955T1
NVF2955PT1G 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN onsemi NTF2955T1G vs NVF2955PT1G
Part Number Description Manufacturer Compare
NTF2955T1 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, CASE 318E-04, TO-261, 4 PIN onsemi NTF2955T1G vs NTF2955T1
NTF2955T3 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, TO-261, CASE 318E-04, 4 PIN onsemi NTF2955T1G vs NTF2955T3
NVF2955T1G Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955., SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified onsemi NTF2955T1G vs NVF2955T1G
NVF2955PT1G 1.7A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-261AA, ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN onsemi NTF2955T1G vs NVF2955PT1G

NTF2955T1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTF2955T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTF2955T1G by onsemi

  • Please alert me when NTF2955T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTF2955T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTF2955T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTF2955T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTF2955T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTF2955T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: