Part Details for NTF3055-160T3LF by Rochester Electronics LLC
Overview of NTF3055-160T3LF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTF3055-160T3LF
NTF3055-160T3LF CAD Models
NTF3055-160T3LF Part Data Attributes:
|
NTF3055-160T3LF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTF3055-160T3LF
Rochester Electronics LLC
2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-261 | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTF3055-160T3LF
This table gives cross-reference parts and alternative options found for NTF3055-160T3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTF3055-160T3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTF3055-160T3LF | TRANSISTOR 2 A, 60 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN, FET General Purpose Power | onsemi | NTF3055-160T3LF vs NTF3055-160T3LF |
NTF3055-160T3 | 2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN | Rochester Electronics LLC | NTF3055-160T3LF vs NTF3055-160T3 |
NTF3055-160T1 | 2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN | onsemi | NTF3055-160T3LF vs NTF3055-160T1 |