Part Details for NTFR-1/4-0-SP-CS5445 by TE Connectivity
Overview of NTFR-1/4-0-SP-CS5445 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-56NTFRB | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
0805HT-68NTFR | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
0805HT-56NTFRC | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS |
Price & Stock for NTFR-1/4-0-SP-CS5445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6973
|
Newark | Ntfr-1/4-0-Sp-Cs5445 |Raychem Te Connectivity NTFR-1/4-0-SP-CS5445 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3600 / $3.7900 | Buy Now |
DISTI #
NTFR-1/4-0-SP-CS5445-ND
|
DigiKey | HEATSHRINK TUBING 1/4" Min Qty: 300 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5060 | Buy Now |
DISTI #
650-NTFR-1/4-0-SP-CS
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/4" BK PRICE PER FT RoHS: Compliant | 0 |
|
$2.1700 / $2.5000 | Order Now |
|
Onlinecomponents.com | NTFR-1/4-0-SP-CS5445 RoHS: Compliant |
1500 In Stock |
|
$2.2600 / $4.2500 | Buy Now |
DISTI #
79326021
|
Verical | Cables and Wire Management heat shrinkable Min Qty: 20 Package Multiple: 10 Date Code: 2339 | Americas - 1500 |
|
$3.0420 / $5.5250 | Buy Now |
DISTI #
341925M017
|
TTI | Heat Shrink Tubing & Sleeves NTFR-1/4-0-SP-CS5445 Min Qty: 300 Package Multiple: 300 Container: Spool | Americas - 0 |
|
$1.9400 / $2.4700 | Buy Now |
DISTI #
RYCNTFR-1/4-0-SP-CS5445
|
Interstate Connecting Components | NTFR-1/4-0-SP-CS5445 | 0 |
|
Buy Now | |
DISTI #
000000000002277309
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/4 BK PRICE PER FT Min Qty: 300 | 0 |
|
$1.6200 / $2.7600 | Buy Now |
|
Master Electronics | NTFR-1/4-0-SP-CS5445 RoHS: Compliant |
1500 In Stock |
|
$2.2600 / $4.2500 | Buy Now |